Part Details for C14235_WINNIE-HOLDER by LEDIL
Overview of C14235_WINNIE-HOLDER by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14235_WINNIE-HOLDER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C14235_WINNIE-HOLDER-ND
|
DigiKey | ASSY RND 1POS 49.8MM 19.3MM Min Qty: 84 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1977 | Buy Now |
DISTI #
C14235_WINNIE-HOLD
|
Avnet Americas | Holder for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs - Bag (Alt: C14235_WINNIE-HOLD) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Container: Bag | 0 |
|
$0.6072 / $0.8932 | Buy Now |
DISTI #
928-C14235WINNIEHLDR
|
Mouser Electronics | LED Lighting Mounting Accessories HOLDER SINGLE LENS SOLD SEPARATELY RoHS: Compliant | 158 |
|
$0.9880 / $2.3400 | Buy Now |
|
Future Electronics | WINNIE Series Ø49.8 mm LED Lighting Lense Assemblie Holder RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Container: Bag | 168Bag |
|
$1.0900 / $1.2100 | Buy Now |
DISTI #
69825041
|
Verical | LED Lighting Holder Min Qty: 98 Package Multiple: 1 Date Code: 2235 | Americas - 1008 |
|
$0.5980 | Buy Now |
DISTI #
C14235_WINNIE-HOLD
|
Avnet Americas | Holder for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs - Bag (Alt: C14235_WINNIE-HOLD) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Container: Bag | 0 |
|
$0.6072 / $0.8932 | Buy Now |
DISTI #
C14235_WINNIE-HOLDER
|
Avnet Silica | Holder for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs (Alt: C14235_WINNIE-HOLDER) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14235_WINNIE-HOLDER
|
EBV Elektronik | Holder for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs (Alt: C14235_WINNIE-HOLDER) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | HOLDER RoHS: Compliant Min Qty: 1 Package Multiple: 28 | 140 |
|
$1.3900 / $1.4900 | Buy Now |
Part Details for C14235_WINNIE-HOLDER
C14235_WINNIE-HOLDER CAD Models
C14235_WINNIE-HOLDER Part Data Attributes:
|
C14235_WINNIE-HOLDER
LEDIL
Buy Now
|
Compare Parts:
C14235_WINNIE-HOLDER
LEDIL
|
Samacsys Manufacturer | LEDIL |