Part Details for C14275_SHELLY-T-6X1-N by LEDIL
Overview of C14275_SHELLY-T-6X1-N by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14275_SHELLY-T-6X1-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1885-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9693 | Buy Now |
DISTI #
C14275_SHELLY-T-6X
|
Avnet Americas | Rectangle Lens For NCSxx19A, NF2x757A, XQ-E, Duris S5, NCSxx19B LED - Trays (Alt: C14275_SHELLY-T-6X) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tray | 0 |
|
$1.0920 / $1.7188 | Buy Now |
DISTI #
928-C14275SHELLY6X1N
|
Mouser Electronics | LED Lighting Lenses Lens Asymmetric 119.8mmX19.6mmX7mmH RoHS: Compliant | 20 |
|
$2.4300 / $4.2000 | Buy Now |
|
Future Electronics | SHELLY Series 119.8 x 19.6 x 7.6mm Rectangular 6 Position Asymmetric Lens RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Container: Tray | 0Tray |
|
$2.4700 / $2.7200 | Buy Now |
DISTI #
C14275_SHELLY-T-6X
|
Avnet Americas | Rectangle Lens For NCSxx19A, NF2x757A, XQ-E, Duris S5, NCSxx19B LED - Trays (Alt: C14275_SHELLY-T-6X) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tray | 0 |
|
$1.0920 / $1.7188 | Buy Now |
DISTI #
C14275_SHELLY-T-6X1-N
|
Avnet Silica | Rectangle Lens For NCSxx19A, NF2x757A, XQ-E, Duris S5, NCSxx19B LED (Alt: C14275_SHELLY-T-6X1-N) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14275_SHELLY-T-6X1-N
|
EBV Elektronik | Rectangle Lens For NCSxx19A, NF2x757A, XQ-E, Duris S5, NCSxx19B LED (Alt: C14275_SHELLY-T-6X1-N) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C14275_SHELLY-T-6X1-N
C14275_SHELLY-T-6X1-N CAD Models
C14275_SHELLY-T-6X1-N Part Data Attributes:
|
C14275_SHELLY-T-6X1-N
LEDIL
Buy Now
|
Compare Parts:
C14275_SHELLY-T-6X1-N
LEDIL
|
Samacsys Manufacturer | LEDIL |