Part Details for C142763001 by TE Connectivity
Overview of C142763001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C142763001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCC142763001
|
Heilind Electronics | VG-95218-T028-E006CK3100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCC142763001
|
Interstate Connecting Components | VG-95218-T028-E006CK3100 | 0 |
|
Buy Now |
Part Details for C142763001
C142763001 CAD Models
C142763001 Part Data Attributes
|
C142763001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C142763001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |