Part Details for C1433RJL by TE Connectivity
Overview of C1433RJL by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1433RJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3071
|
Newark | Res, 33R, 5%, 14W, Axial, Wirewound, Resistance:33Ohm, Product Range:C Series, Power Rating:14W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:650V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1433RJL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7100 / $3.3000 | Buy Now |
DISTI #
16R4203
|
Newark | C14 33R 5% (Loose) |Cgs Te Connectivity C1433RJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.1900 | Buy Now |
DISTI #
A129387-ND
|
DigiKey | RES 33 OHM 5% 14W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
257 In Stock |
|
$1.5584 / $3.5300 | Buy Now |
DISTI #
3-1623774-0
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623774-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.4711 / $1.7703 | Buy Now |
DISTI #
279-C1433RJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 33R 5% (LOOSE) RoHS: Compliant | 120 |
|
$1.5500 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 33 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$1.4700 / $1.9800 | Buy Now |
DISTI #
3-1623774-0
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623774-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.4711 / $1.7703 | Buy Now |
DISTI #
TE Connectivity C1433RJL
|
PEI Genesis | Fixed Resistor Wire Wound 14 | 0 |
|
Buy Now | |
DISTI #
3-1623774-0
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623774-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 33 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$1.4700 / $1.9800 | Buy Now |
Part Details for C1433RJL
C1433RJL CAD Models
C1433RJL Part Data Attributes:
|
C1433RJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1433RJL
TE Connectivity
Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |
Alternate Parts for C1433RJL
This table gives cross-reference parts and alternative options found for C1433RJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1433RJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1623774-0 | Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount | TE Connectivity | C1433RJL vs 3-1623774-0 |