Part Details for C14610F0060001 by Amphenol Corporation
Overview of C14610F0060001 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610F0060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610F0060001
|
Avnet Americas | Bulkhead Mount Housing with Single Lever for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610F0060001) Min Qty: 50 Package Multiple: 10 Container: Box | 0 |
|
$11.2500 / $14.3840 | Buy Now |
DISTI #
C14610F0060001
|
Avnet Americas | Bulkhead Mount Housing with Single Lever for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610F0060001) Min Qty: 50 Package Multiple: 10 Container: Box | 0 |
|
$11.2500 / $14.3840 | Buy Now |
DISTI #
C146-10F0060001
|
TME | Enclosure: for HDC connectors, C146, size E6, with latch, IP65 Min Qty: 1 | 25 |
|
$8.2400 / $11.7600 | Buy Now |
DISTI #
C14610F0060001
|
Avnet Americas | Bulkhead Mount Housing with Single Lever for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610F0060001) Min Qty: 50 Package Multiple: 10 Container: Box | 0 |
|
$11.2500 / $14.3840 | Buy Now |
DISTI #
C14610F0060001
|
Avnet Abacus | Heavy Duty Connector, Gasket, Base, Bulkhead Mount, Zinc Alloy Body, 1 Lever, E6 (Alt: C14610F0060001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | Housing RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$11.0300 / $11.8500 | Buy Now |
Part Details for C14610F0060001
C14610F0060001 CAD Models
C14610F0060001 Part Data Attributes
|
C14610F0060001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610F0060001
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |