Part Details for C146C04001E8 by Amphenol Corporation
Overview of C146C04001E8 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146C04001E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C146C04001E8
|
Avnet Americas | Rectangular Insert Socket 4 Position Polyamide 6.6 Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C146C04001E8) Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$1.4875 / $1.8445 | Buy Now |
DISTI #
C146C04001E8
|
Avnet Americas | Rectangular Insert Socket 4 Position Polyamide 6.6 Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C146C04001E8) Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$1.4875 / $1.8445 | Buy Now |
DISTI #
C146-C04001E8
|
TME | Connector: HDC, module, female, C146,heavy|mate M, PIN: 4, 1kV Min Qty: 1 | 1 |
|
$0.8800 / $1.1200 | Buy Now |
DISTI #
C146C04001E8
|
Avnet Abacus | Connector Accessories 4 POS Socket Module For Stamped Contacts Polyamide 6/6 (Alt: C146C04001E8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C146C04001E8
C146C04001E8 CAD Models
C146C04001E8 Part Data Attributes:
|
C146C04001E8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C146C04001E8
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |