Part Details for C146C10001G8 by Amphenol Tuchel
Overview of C146C10001G8 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146C10001G8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1626-ND
|
DigiKey | MODULE FEMALE 10POS CRIMP Min Qty: 10 Lead time: 30 Weeks Container: Bulk |
206 In Stock |
|
$1.1610 / $1.4420 | Buy Now |
|
Onlinecomponents.com | Socket Modul 10 Way RoHS: Compliant |
400 In Stock |
|
$1.1300 / $1.6900 | Buy Now |
|
Master Electronics | Socket Modul 10 Way RoHS: Compliant |
400 In Stock |
|
$1.1300 / $1.6900 | Buy Now |