Part Details for C14G4 (ALTERNATE: 7038412) by Eaton Bussmann
Overview of C14G4 (ALTERNATE: 7038412) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14G4 (ALTERNATE: 7038412)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70332384
|
RS | Fuse gG IEC 60269 14x51mm, 690Vac, 4A | Bussmann by Eaton C14G4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$1.0500 / $1.3100 | Buy Now |