Part Details for C14LC13LPD-15-6F by L-com Inc
Overview of C14LC13LPD-15-6F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14LC13LPD-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5822
|
Newark | Power Cord, Iec C14-Iec C13, 6 , 15A, Connector To Connector:Iec 60320 C14 To 90° Iec 60320 C13, Cable Length - Metric:1.83M, Current Rating:15A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft |L-Com C14LC13LPD-15-6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$35.1900 | Buy Now |
DISTI #
5073-C14LC13LPD-15-6F-ND
|
DigiKey | LCKC13+ DOWN - DUAL LOCKINGC14, Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.8472 / $42.0000 | Buy Now |
DISTI #
74001570
|
RS | LCKC13+ Down Dual lockingC14, 15A, 250V, 6ft | L-com C14LC13LPD-15-6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1900 | RFQ |
|
Onlinecomponents.com | LCKC13+ Down - Dual lockingC14, 15A, 250V, 6ft | 0 |
|
$30.9300 / $40.8900 | Buy Now |
DISTI #
77732977
|
Verical | C14LC13LPD-15-6F Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$30.6153 / $35.1900 | Buy Now |
DISTI #
C14LC13LPD-15-6F
|
L-com US | The L-com C14LC13LPD-15-6F is a IEC LOCK C13+ Down to Dual locking C14 power cord used in critical Infrastructure, hospitals, internet providers, and power station markets. This lock cord comes with an IEC LOCK C13+ Down connector which gives better security against accidental disconnection in the case of tension or vibration. The power cord supplies a current of 15 A and is suitable for connecting critical equipment to the power source. The C14LC13LPD-15-6F power cord can fit in any standard port and contains a push/pull locking mechanism to prevent accidental disconnect which could cost companies thousands of dollars. This push-lock cord comes with a 250 V rating and is suitable for IT techs, offices, server room installers, and maintainers. The L-com push lock cord has a 6-feet length and is primarily designed to use with monitors, scanners, printers, server rooms for PCs or PDUs and other devices that use a 3-pin connector. This IEC LOCK power cord is vibration resistant and is a perfect replacement for your lost, damaged, or inadequate cord. L-com has the largest in-stock selection of 15 A power cords with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect C13+ Down to Dual locking C14 power cord for your requirement. Min Qty: 1 Package Multiple: 1 | 100 |
|
$30.6200 / $35.1900 | Buy Now |