-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C150N50Z4
|
Mouser Electronics | High Frequency/RF Resistors DC-4.0GHz 150Watts -55C to +200C RoHS: Compliant | 1162 |
|
$2.9600 / $6.2300 | Buy Now |
DISTI #
36797857
|
Verical | Surface Mount Termination 50Ohm CSMD Min Qty: 10 Package Multiple: 1 | Americas - 2696 |
|
$5.8000 | Buy Now |
DISTI #
36797853
|
Verical | Surface Mount Termination 50Ohm CSMD Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.3500 | Buy Now |
DISTI #
C150N50Z4
|
Avnet Asia | Surface Mount Termination (Alt: C150N50Z4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | TERMINATION 10W 3GHZ 50 OHM SMD | 3450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C150N50Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C150N50Z4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |