Part Details for C1520AAWW by Bulgin
Overview of C1520AAWW by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1520AAWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C1520AAWW-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 250V Min Qty: 20 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
6500 In Stock |
|
$2.9100 / $4.6600 | Buy Now |
DISTI #
C1520AAWW-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 250V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3775 | Buy Now |
DISTI #
167-C1520AAWW
|
Mouser Electronics | Rocker Switches SPDT Rocker Switch RoHS: Compliant | 462 |
|
$2.9800 / $4.1000 | Buy Now |
Part Details for C1520AAWW
C1520AAWW CAD Models
C1520AAWW Part Data Attributes:
|
C1520AAWW
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1520AAWW
Bulgin
Rocker Switch, SPDT, On-off-on, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | WHITE | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |