Part Details for C15419_ZORYA-MINI by LEDIL
Overview of C15419_ZORYA-MINI by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15419_ZORYA-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1396-ND
|
DigiKey | LENS CLEAR 125-163DEG ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
234 In Stock |
|
$0.6944 / $1.9200 | Buy Now |
DISTI #
C15419_ZORYA-MINI
|
Avnet Americas | Lens|round|1 Pos|24mm (D)|14,2mm(H) - Trays (Alt: C15419_ZORYA-MINI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Container: Tray | 0 |
|
$0.3770 / $0.6563 | Buy Now |
DISTI #
928-ZORYA15419
|
Mouser Electronics | LED Lighting Lenses Round Lens 1 Position RoHS: Compliant | 148 |
|
$0.6850 / $1.9200 | Buy Now |
DISTI #
C15419_ZORYA-MINI
|
Avnet Silica | Lens|round|1 Pos|24mm (D)|14,2mm(H) (Alt: C15419_ZORYA-MINI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15419_ZORYA-MINI
|
EBV Elektronik | Lens|round|1 Pos|24mm (D)|14,2mm(H) (Alt: C15419_ZORYA-MINI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C15419_ZORYA-MINI
C15419_ZORYA-MINI CAD Models
C15419_ZORYA-MINI Part Data Attributes:
|
C15419_ZORYA-MINI
LEDIL
Buy Now
|
Compare Parts:
C15419_ZORYA-MINI
LEDIL
|
Samacsys Manufacturer | LEDIL |