Part Details for C1608C0G1H471J by TDK Corporation
Overview of C1608C0G1H471J by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608C0G1H471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14015 |
|
RFQ | ||
DISTI #
C1608C0G1H471J080AA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 470pF 50volts C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 50 Container: Cut Tape |
Americas - 800 Limited Supply - Call TTI |
|
$0.0391 | Buy Now |
DISTI #
SMC-C1608C0G1H471J
|
Sensible Micro Corporation | Cap, Cer, 470Pf, 5%, 50V, 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 7990 |
|
$0.0240 / $0.0285 | RFQ |
DISTI #
SMC-C1608C0G1H471J
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 0603 470Pf 50Volts C0G 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1019 Container: Tape & Reel | 3850 |
|
$0.0240 / $0.0285 | RFQ |
|
Velocity Electronics | Our Stock | 6408 |
|
RFQ |
Part Details for C1608C0G1H471J
C1608C0G1H471J CAD Models
C1608C0G1H471J Part Data Attributes:
|
C1608C0G1H471J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G1H471J
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1608C0G1H471J
This table gives cross-reference parts and alternative options found for C1608C0G1H471J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G1H471J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD035A471JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C1608C0G1H471J vs LD035A471JAX9A |
ECUV1H471JCV | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Panasonic Electronic Components | C1608C0G1H471J vs ECUV1H471JCV |
0603A471JAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C1608C0G1H471J vs 0603A471JAXBD04 |
B37930K5471J070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | TDK Epcos | C1608C0G1H471J vs B37930K5471J070 |
MG18N471J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1608C0G1H471J vs MG18N471J500CR |
RMUMK107CG471JZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C1608C0G1H471J vs RMUMK107CG471JZ-T |
CEC14JS8470PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | EXXELIA Group | C1608C0G1H471J vs CEC14JS8470PF5%50V |
C0603HQN500-471JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C1608C0G1H471J vs C0603HQN500-471JGE |
GRM39C0G471J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C1608C0G1H471J vs GRM39C0G471J050BD |
NMC0603NPO471J50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C1608C0G1H471J vs NMC0603NPO471J50TRPLP |