Part Details for C1608N101J500NT by Guangdong Hottech Industrrial Co
Overview of C1608N101J500NT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608N101J500NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0603-100P-JN50-H
|
Maritex | Ceramic capacitor SMD, 0603, 100pF, 50V, C0G, 5% Min Qty: 1 Package Multiple: 1 | 22000 |
|
$0.0050 / $0.0090 | Buy Now |