-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X8008
|
Newark | Mlcc,0603,np0,250V,1Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02E102J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172496-1-ND
|
DigiKey | CAP CER 1000PF 250V NP0 0603 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7557 In Stock |
|
$0.0437 / $0.2900 | Buy Now |
DISTI #
C1608NP02E102J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608NP02E102J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0518 / $0.0570 | Buy Now |
DISTI #
810-C1608NP02E102J0A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250V 1000pF NP0 5% T: 0.8mm RoHS: Compliant | 7 |
|
$0.0420 / $0.2900 | Buy Now |
DISTI #
V72:2272_06579777
|
Arrow Electronics | Cap Ceramic 0.001uF 250V C0G 5% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1946 Container: Cut Strips | Americas - 59 |
|
$0.0411 | Buy Now |
|
Future Electronics | C Series 0603 1 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0423 / $0.0471 | Buy Now |
DISTI #
C1608NP02E102JAA
|
TME | Capacitor: ceramic, MLCC, 1nF, 250V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0466 | RFQ |
DISTI #
C1608NP02E102J080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C1608NP02E102J080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608NP02E102J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608NP02E102J080AA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |