Part Details for C16118_STRADELLA-8-HV-HB-O by LEDIL
Overview of C16118_STRADELLA-8-HV-HB-O by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16118_STRADELLA-8-HV-HB-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1457-ND
|
DigiKey | LENS CLEAR ELLIPTICAL/OVAL SCREW Min Qty: 160 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
C16118_STRADELLA-8
|
Avnet Americas | Accessories for LED's (Lens, Cooling,...) - Trays (Alt: C16118_STRADELLA-8) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-STRADELLA16118
|
Mouser Electronics | LED Lighting Lenses Rectangle Lens Array 8 Position RoHS: Compliant | 124 |
|
$1.9000 / $3.6600 | Buy Now |
|
Future Electronics | Lens array|rectang|8 Pos|49,5+49,5mm (D) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.0800 / $2.2400 | Buy Now |
DISTI #
C16118_STRADELLA-8
|
Avnet Americas | Accessories for LED's (Lens, Cooling,...) - Trays (Alt: C16118_STRADELLA-8) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
C16118_STRADELLA-8-HV-HB-O
|
Avnet Silica | Accessories for LED's (Lens, Cooling,...) (Alt: C16118_STRADELLA-8-HV-HB-O) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16118_STRADELLA-8-HV-HB-O
|
EBV Elektronik | Accessories for LED's (Lens, Cooling,...) (Alt: C16118_STRADELLA-8-HV-HB-O) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
Part Details for C16118_STRADELLA-8-HV-HB-O
C16118_STRADELLA-8-HV-HB-O CAD Models
C16118_STRADELLA-8-HV-HB-O Part Data Attributes:
|
C16118_STRADELLA-8-HV-HB-O
LEDIL
Buy Now
|
Compare Parts:
C16118_STRADELLA-8-HV-HB-O
LEDIL
|
Samacsys Manufacturer | LEDIL |