Part Details for C16505_STRADA-2X2-T3-M by LEDIL
Overview of C16505_STRADA-2X2-T3-M by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16505_STRADA-2X2-T3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1579-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$3.6600 | Buy Now |
DISTI #
C16505_STRADA-2X2-T3-M
|
Avnet Americas | IESNA Type III Lens Array for LEDs Medium Beam PMMA Clear Glue/Pin/Screw Mount - Trays (Alt: C16505_STRADA-2X2-T3-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-16505STRADA2X2T3
|
Mouser Electronics | LED Lighting Lenses SQUARE 4POS 50x50mm RoHS: Compliant | 0 |
|
$2.8700 / $3.6600 | Order Now |
|
Future Electronics | Lens array|square|4 Pos|50 + 50 mm (D)|m RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.5900 / $3.8700 | Buy Now |
|
Future Electronics | Lens array|square|4 Pos|50 + 50 mm (D)|m RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.5900 / $4.1000 | Buy Now |
|
Future Electronics | Lens array|square|4 Pos|50 + 50 mm (D)|m RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.5900 / $4.0500 | Buy Now |
DISTI #
C16505_STRADA-2X2-T3-M
|
Avnet Silica | IESNA Type III Lens Array for LEDs Medium Beam PMMA Clear Glue/Pin/Screw Mount (Alt: C16505_STRADA-2X2-T3-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 5280 |
|
Buy Now | |
DISTI #
C16505_STRADA-2X2-T3-M
|
EBV Elektronik | IESNA Type III Lens Array for LEDs Medium Beam PMMA Clear Glue/Pin/Screw Mount (Alt: C16505_STRADA-2X2-T3-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | EBV - 1120 |
|
Buy Now | |
|
New Advantage Corporation | LENS ARRAY - SQUARE - 4 POS - 50 + 50 MM (D) - M RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 4160 |
|
$1.8500 / $2.0000 | Buy Now |
Part Details for C16505_STRADA-2X2-T3-M
C16505_STRADA-2X2-T3-M CAD Models
C16505_STRADA-2X2-T3-M Part Data Attributes
|
C16505_STRADA-2X2-T3-M
LEDIL
Buy Now
|
Compare Parts:
C16505_STRADA-2X2-T3-M
LEDIL
|
Samacsys Manufacturer | LEDIL |