There are no models available for this part yet.
Overview of C17830_STRADA-2X2-5050-SCL by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for C17830_STRADA-2X2-5050-SCL by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK9815
|
Newark | C17830_Strada-2X2-5050-Scl Rohs Compliant: Yes |Ledil C17830_STRADA-2X2-5050-SCL RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $14.2900 | Buy Now | |
DISTI #
711-C17830_STRADA-2X2-5050-SCL-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2 In Stock |
|
$3.6600 | Buy Now | |
DISTI #
C17830_STRADA-2X2-
|
Avnet Americas | Multi-Lens Array for Cree J Series 5050 Round LES/Duris S8/OSCONIQ S 5050/SEOUL DC 5050 6V Series LEDs Clear - Trays (Alt: C17830_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now | |
DISTI #
928-C178302X25050SCL
|
Mouser Electronics | LED Lighting Lenses Multi-lens square 4 Pos 50.0mm (D) 7.80m RoHS: Compliant | 0 |
|
$3.0500 / $3.6600 | Order Now | |
Future Electronics | Multi-lenssquare4 Pos50.0mm (D)7.80m RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 1120Tray |
|
$3.5900 / $3.8900 | Buy Now | ||
Future Electronics | Multi-lenssquare4 Pos50.0mm (D)7.80m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 1Tray |
|
$3.5900 / $3.8900 | Buy Now | ||
DISTI #
C17830_STRADA-2X2-5050-SCL
|
Avnet Silica | Multi-Lens Array for Cree J Series 5050 Round LES/Duris S8/OSCONIQ S 5050/SEOUL DC 5050 6V Series LEDs Clear (Alt: C17830_STRADA-2X2-5050-SCL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 1120 |
|
Buy Now | ||
DISTI #
C17830_STRADA-2X2-5050-SCL
|
EBV Elektronik | Multi-Lens Array for Cree J Series 5050 Round LES/Duris S8/OSCONIQ S 5050/SEOUL DC 5050 6V Series LEDs Clear (Alt: C17830_STRADA-2X2-5050-SCL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 960 |
|
$1.8300 / $1.9700 | Buy Now |
CAD Models for C17830_STRADA-2X2-5050-SCL by LEDIL
Part Data Attributes for C17830_STRADA-2X2-5050-SCL by LEDIL
C17830_STRADA-2X2-5050-SCL
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
C17830_STRADA-2X2-5050-SCLLEDILVS
-