Part Details for C180-12 by Orion Fans
Overview of C180-12 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C180-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9483
|
Newark | Fan Power Cord, Straight Receptacle, 12", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:Straight Receptacle, Current Rating:10A, Cable Length:12", Product Range:- Rohs Compliant: Yes |Orion Fans C180-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$1.0600 | Buy Now |
DISTI #
1053-1319-ND
|
DigiKey | FAN CORD 180DEG 12" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1726 / $1.6300 | Buy Now |
DISTI #
670-C18012
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 180 Degree, 12 Inch Lead RoHS: Compliant | 37 |
|
$1.1700 / $1.6500 | Buy Now |
DISTI #
70103633
|
RS | Fan Cord, C180, Blunt Cut End, 2 Conductor SPT-1 Cable, 12", 18 AWG | Orion Fans C180-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$1.4800 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 12", straight RoHS: Compliant | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
10142679
|
TestEquity LLC | Orion Fans C180-12 Fan Power Cord, 180 Deg, 1 Head, 12" Lead Length, Blunt Cut, Black | 0 |
|
$1.5000 | Buy Now |