Part Details for C180-72 by Orion Fans
Overview of C180-72 by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C180-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9488
|
Newark | Fan Power Cord, Straight Receptacle, 72", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:Straight Receptacle, Current Rating:10A, Cable Length:72", Product Range:- Rohs Compliant: Yes |Orion Fans C180-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.9000 / $3.8000 | Buy Now |
DISTI #
1053-1324-ND
|
DigiKey | FAN CORD 180DEG 72" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1049 In Stock |
|
$2.5120 / $2.5500 | Buy Now |
DISTI #
670-C18072
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 180 Degree, 72 Inch Lead RoHS: Compliant | 0 |
|
$2.5100 / $2.5500 | Order Now |
DISTI #
70103644
|
RS | Fan Cord, C180, Blunt Cut End, 2 Conductor SPT-1 Cable, 72", 18 AWG | Orion Fans C180-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 84 |
|
$2.4500 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 72", straight RoHS: Compliant |
1314 In Stock |
|
$2.5300 / $3.9100 | Buy Now |
DISTI #
77831242
|
Verical | Cable Assembly AC Power 1.828m Fan Terminal 2 POS F 18AWG RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2403 | Americas - 1310 |
|
$3.2059 / $5.1788 | Buy Now |
|
Master Electronics | Standard cord, blunt cut, one head, 72", straight RoHS: Compliant |
1314 In Stock |
|
$2.5300 / $3.9100 | Buy Now |
|
Neutron USA | Fan Accessories Straight Plug 72" | 0 |
|
$45.2700 | Buy Now |
DISTI #
10142684
|
TestEquity LLC | Orion Fans C180-72 Fan Power Cord, 180 Deg, 1 Head, 72" Lead Length, Blunt Cut, Black | 0 |
|
$3.3500 | Buy Now |