Part Details for C1808C102KGRAC7800 by KEMET Corporation
Overview of C1808C102KGRAC7800 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C1808C102KGRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1808C102KGRAC7800CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68967 In Stock |
|
$0.0574 / $0.3200 | Buy Now |
DISTI #
69673613
|
Verical | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2327 | Americas - 1000 |
|
$0.0817 | Buy Now |
|
Bristol Electronics | 8058 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1334 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 UF, SURFACE MOUNT, 1808 | 1067 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
C1808C102KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1808 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 143000 In Stock |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
KKH1995
|
Rutronik | KC 1,0nF 1808 10% 2000V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5052 | Buy Now |
DISTI #
C1808C102KGRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808C102KGRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
DISTI #
C1808C102KGRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1808 [4520 Metric] (Alt: C1808C102KGRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.3239 / $0.3649 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1025 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C1808C102KGRAC7800
C1808C102KGRAC7800 CAD Models
C1808C102KGRAC7800 Part Data Attributes
|
C1808C102KGRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C102KGRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1908
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1908 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |