-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1908
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1621
|
Newark | Cap, 330Pf, 3Kv, Mlcc, 1808, Capacitance:330Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, rohs Compliant: Yes |Kemet C1808C331KHRACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2020 |
|
$0.8120 / $1.7300 | Buy Now |
DISTI #
80-C1808C331KHRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 330pF X7R 1808 10% RoHS: Compliant | 1293 |
|
$0.6220 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C331KHRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C331KHRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1908
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C331KHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C331KHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808X331K302ST | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1808 | Capax Technologies Inc | C1808C331KHRACTU vs 1808X331K302ST |
LD08HC331KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C1808C331KHRACTU vs LD08HC331KAX1A |
302R29W331KV6R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1808C331KHRACTU vs 302R29W331KV6R |
LD08HC331KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C1808C331KHRACTU vs LD08HC331KAX3A |
LD08HC331KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C1808C331KHRACTU vs LD08HC331KAB9A |
LD08HC331KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C1808C331KHRACTU vs LD08HC331KAB3A |
1808HC331KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1808C331KHRACTU vs 1808HC331KAT9A |
1808HC331KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1808C331KHRACTU vs 1808HC331KAZ1A |
LD08HC331KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C1808C331KHRACTU vs LD08HC331KAX9A |
1808HC331KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.00033uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | C1808C331KHRACTU vs 1808HC331KAX9A |