-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8253
|
Newark | Cap, 680Pf, 2 Kv, 5%, C0G/Np0, 1808, Capacitance:680Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1808C681JGGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2824 |
|
$0.5740 / $0.9180 | Buy Now |
DISTI #
80-C1808C681JGGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 680pF 0.05 RoHS: Compliant | 0 |
|
$0.4660 / $1.2400 | Order Now |
DISTI #
V72:2272_16984603
|
Arrow Electronics | Cap Ceramic 680pF 2000V C0G 5% Pad SMD 1808 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1833 Container: Cut Strips | Americas - 943 |
|
$0.3735 / $0.5056 | Buy Now |
DISTI #
29727675
|
Verical | Cap Ceramic 680pF 2000V C0G 5% Pad SMD 1808 125°C Medical T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1833 | Americas - 943 |
|
$0.3735 / $0.4694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C681JGGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C681JGGACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C681JGGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C681JGGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N681J202CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1808C681JGGACTU vs 1808N681J202CG |
HC1808CG681J202 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | MERITEK Electronics Corporation | C1808C681JGGACTU vs HC1808CG681J202 |
202R29N681JV6R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1808C681JGGACTU vs 202R29N681JV6R |