Part Details for C1808X683KCRAC7800 by KEMET Corporation
Overview of C1808X683KCRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808X683KCRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0414
|
Newark | .068Uf 500V Rohs Compliant: Yes |Kemet C1808X683KCRAC7800 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2610 | Buy Now |
DISTI #
399-C1808X683KCRAC7800CT-ND
|
DigiKey | CAP CER 0.068UF 500V X7R 1808 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
893 In Stock |
|
$0.1559 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.2272 | Buy Now |
DISTI #
KEMET C1808X683KCRAC7800
|
PEI Genesis | Ceramic Capacitor | 1000 |
|
Buy Now | |
DISTI #
C1808X683KCRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 500 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808X683KCRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1808X683KCRAC7800
C1808X683KCRAC7800 CAD Models
C1808X683KCRAC7800 Part Data Attributes:
|
C1808X683KCRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808X683KCRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1808X683KCRAC7800
This table gives cross-reference parts and alternative options found for C1808X683KCRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X683KCRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-P1808X7R683K500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | C1808X683KCRAC7800 vs NMC-P1808X7R683K500TRPF |
1808Y5000683KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | C1808X683KCRAC7800 vs 1808Y5000683KDT |
1808J5000683KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | C1808X683KCRAC7800 vs 1808J5000683KDR |
1808Y5000683KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1808X683KCRAC7800 vs 1808Y5000683KDT |
1808F5000683KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1808X683KCRAC7800 vs 1808F5000683KDR |
1808F5000683KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1808X683KCRAC7800 vs 1808F5000683KDT |
1808J5000683KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1808X683KCRAC7800 vs 1808J5000683KDR |
1808A5000683KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808X683KCRAC7800 vs 1808A5000683KDT |
1808H5000683KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808X683KCRAC7800 vs 1808H5000683KDR |
1808Y5000683KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | C1808X683KCRAC7800 vs 1808Y5000683KDR |