Part Details for C180X180A0T-30 by Panduit Corp
Overview of C180X180A0T-30 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C180X180A0T-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9324
|
Newark | Raised Panel Label, Keyhole, 1.8"w X 1.8 |Panduit C180X180A0T-30 (Alternate Part Number: 07498312427 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $0.9590 | Buy Now |
DISTI #
C180X180A0T-30-ND
|
DigiKey | LABEL KEYHOLE RAISED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
999 In Stock |
|
$1.0052 / $1.1500 | Buy Now |
DISTI #
C180X180A0T-30
|
Avnet Americas | RAISED PANEL LABEL, KEYHOLE, 1.8"W X 1.8 - Labels that come on sheets or rolls (Alt: C180X180A0T-30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$0.7101 | Buy Now |
DISTI #
644-C180X180A0T-30
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Keyhole 1.8W x 1.8 RoHS: Compliant | 0 |
|
$0.8920 / $1.0100 | Order Now |
DISTI #
70044979
|
RS | Raised panel push button label, 1.80"W x 1.80"H, black, 2 labels/row | Panduit C180X180A0T-30 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$396.4100 / $426.2400 | RFQ |
DISTI #
PANC180X180A0T-30
|
Heilind Electronics | TT,RAISED PNL PUSH BTN,1.8X1. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Panel Label Black 45.7x45.7mm RoHS: Compliant | 2500 Factory Stock |
|
$0.7100 / $0.8300 | Buy Now |
DISTI #
000000000003100375
|
Sager | Wire Labels & Markers Raised Panel Label Keyhole 1.8W x 1.8 Min Qty: 500 | 0 |
|
$0.6217 / $0.7081 | Buy Now |
|
Master Electronics | Labels Panel Label Black 45.7x45.7mm RoHS: Compliant | 2500 Factory Stock |
|
$0.7100 / $0.8300 | Buy Now |