Part Details for C1812C102KGRAC7800 by KEMET Corporation
Overview of C1812C102KGRAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C1812C102KGRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C102KGRAC7800CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77018 In Stock |
|
$0.0684 / $0.3800 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | 149 |
|
$0.1701 / $0.3780 | Buy Now | |
|
Quest Components | 44 |
|
$0.7440 / $1.2400 | Buy Now | |
DISTI #
C1812C102KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 86000 In Stock |
|
$0.0610 / $0.0990 | Buy Now |
DISTI #
KKH1612
|
Rutronik | KC 1,0nF 1812 10% 2000V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 11000 Stock HK - 0 Stock US - 5000 Stock SG - 0 |
|
$0.0452 / $0.0460 | Buy Now |
DISTI #
C1812C102KGRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C102KGRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 33000 |
|
Buy Now | |
DISTI #
C1812C102KGRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: C1812C102KGRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | 0 |
|
$0.2889 / $0.3255 | Buy Now |
Part Details for C1812C102KGRAC7800
C1812C102KGRAC7800 CAD Models
C1812C102KGRAC7800 Part Data Attributes
|
C1812C102KGRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C102KGRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |