Part Details for C1812C105K1RAC7800 by KEMET Corporation
Overview of C1812C105K1RAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C105K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C105K1RAC7800CT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1812 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8040 In Stock |
|
$1.1315 / $3.1100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 10088 |
|
RFQ | ||
DISTI #
C1812C105K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.6890 | Buy Now |
DISTI #
KKH2043
|
Rutronik | KC 1,0µF 1812 10% 100V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1964 / $0.1982 | Buy Now |
DISTI #
C1812C105K1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C105K1RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 29000 |
|
Buy Now | |
DISTI #
C1812C105K1RAC7800
|
Avnet Asia | KEMC1812C105K1RAC7800 Cap. Ceramic (Alt: C1812C105K1RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.1315 / $1.2749 | Buy Now |
Part Details for C1812C105K1RAC7800
C1812C105K1RAC7800 CAD Models
C1812C105K1RAC7800 Part Data Attributes
|
C1812C105K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C105K1RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C105K1RAC7800
This table gives cross-reference parts and alternative options found for C1812C105K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C105K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R105KHPS | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1812 | Darfon Corporation | C1812C105K1RAC7800 vs C4532X7R105KHPS |
C4532X7R105KHBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1812 | Darfon Corporation | C1812C105K1RAC7800 vs C4532X7R105KHBS |
C4532X7R105KHCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1812 | Darfon Corporation | C1812C105K1RAC7800 vs C4532X7R105KHCS |
C1812C105K1RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C105K1RAC7800 vs C1812C105K1RAL7800 |
C4532X7R105KHWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1812 | Darfon Corporation | C1812C105K1RAC7800 vs C4532X7R105KHWS |