Part Details for C1812C105K5RAC7800 by KEMET Corporation
Overview of C1812C105K5RAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C105K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C105K5RAC7800CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 1812 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19518 In Stock |
|
$0.3472 / $1.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 10845 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 2294 |
|
$0.2376 / $0.5940 | Buy Now | |
|
Quest Components | 476 |
|
$0.3565 / $0.7130 | Buy Now | |
|
Quest Components | 4163 |
|
$0.3500 / $1.0000 | Buy Now | |
|
Quest Components | 880 |
|
$0.5070 / $1.9500 | Buy Now | |
DISTI #
C1812C105K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 122000 In Stock |
|
$0.1160 / $0.1480 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, Surface Mount, 1812 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6089 |
|
RFQ | |
DISTI #
C1812C105K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 1812 [4532 Metric] (Alt: C1812C105K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 63000 |
|
Buy Now |
Part Details for C1812C105K5RAC7800
C1812C105K5RAC7800 CAD Models
C1812C105K5RAC7800 Part Data Attributes
|
C1812C105K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C105K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C105K5RAC7800
This table gives cross-reference parts and alternative options found for C1812C105K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C105K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125C105KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C105K5RAC7800 vs 18125C105KA79A |
18125C105KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1812C105K5RAC7800 vs 18125C105KAZ7A |
C1812C105K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1812C105K5RAC7800 vs C1812C105K5RAC7025 |