Part Details for C1812C225K1RAC7800 by KEMET Corporation
Overview of C1812C225K1RAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C225K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C225K1RAC7800CT-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1812 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20486 In Stock |
|
$0.3733 / $1.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 197 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 157 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Quest Components | 400 |
|
$0.6000 / $1.5000 | Buy Now | |
DISTI #
C1812C225K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 123500 In Stock |
|
$0.3730 / $0.4630 | Buy Now |
DISTI #
C1812C225K1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C225K1RAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1812C225K1RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: C1812C225K1RAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for C1812C225K1RAC7800
C1812C225K1RAC7800 CAD Models
C1812C225K1RAC7800 Part Data Attributes
|
C1812C225K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C225K1RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C225K1RAC7800
This table gives cross-reference parts and alternative options found for C1812C225K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C225K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C225K1RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 2.2uF, 1812 | KEMET Corporation | C1812C225K1RAC7800 vs C1812C225K1RAC7025 |