-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5586
|
Newark | Multilayer Ceramic Capacitor, C Series, 3300 Pf, - 10%, X7R, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C332KGRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 156 |
|
$0.5890 / $1.0200 | Buy Now |
DISTI #
13M7176
|
Newark | Multilayer Ceramic Capacitor, C Series, 3300 Pf, - 10%, X7R, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C332KGRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.8510 | Buy Now |
DISTI #
C1812C332KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C332KGRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7377 / $0.8607 | Buy Now |
DISTI #
80-C1812C332KGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 3300pF X7R 1812 10% RoHS: Compliant | 740 |
|
$0.4910 / $1.4300 | Buy Now |
DISTI #
V72:2272_08996653
|
Arrow Electronics | Cap Ceramic 0.0033uF 2000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1741 Container: Cut Strips | Americas - 904 |
|
$0.6307 / $0.9056 | Buy Now |
DISTI #
V79:2366_19024140
|
Arrow Electronics | Cap Ceramic 0.0033uF 2000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 2 |
|
$0.4284 | Buy Now |
DISTI #
30321895
|
Verical | Cap Ceramic 0.0033uF 2000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1741 | Americas - 904 |
|
$0.6307 / $0.7571 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
C1812C332KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 3300pF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4920 | Buy Now |
DISTI #
C1812C332KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C332KGRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7377 / $0.8607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C332KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C332KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |