-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9642
|
Newark | Cap, Aec-Q200, 0.033Uf, 630V, 1812, Capacitance:0.033Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8G, Product Range:X8G 150°C Series, Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C333JBTACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.9160 | Buy Now |
DISTI #
60AJ3601
|
Newark | Cap, 0.033Uf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C333JBTACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8300 / $2.9600 | Buy Now |
DISTI #
80AJ9643
|
Newark | Cap, Aec-Q200, 0.033Uf, 630V, 1812, Capacitance:0.033Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8G, Product Range:X8G 150°C Series, Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C333JBTACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
399-C1812C333JBTACAUTOCT-ND
|
DigiKey | CAP CER 0.033UF 630V X8G 1812 Min Qty: 500 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3311 | Buy Now |
DISTI #
80-C1812C333JBTAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X8G 1812 5% AEC-Q200 RoHS: Compliant | 993 |
|
$1.0600 / $2.6900 | Buy Now |
DISTI #
79926744
|
Verical | C1812C333JBTACAUTO Min Qty: 55 Package Multiple: 1 | Americas - 1000 |
|
$1.3388 / $1.5658 | Buy Now |
DISTI #
C1812C333JBTACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, � 5%, X8G, 1812 [4532 Metric] (Alt: C1812C333JBTACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3779368
|
element14 Asia-Pacific | CAP, 0.033UF, 630V, MLCC, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1470 |
|
$1.0038 / $2.5613 | Buy Now |
DISTI #
3779368RL
|
element14 Asia-Pacific | CAP, 0.033UF, 630V, MLCC, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 1470 |
|
$1.0038 / $1.5870 | Buy Now |
DISTI #
3779368RL
|
Farnell | CAP, 0.033UF, 630V, MLCC, 1812 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1470 |
|
$0.9994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C333JBTACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C333JBTACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |