-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6954
|
Newark | Cap, 3900Pf, 2 Kv, 10%, X7R, 1812, Capacitance:3900Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C392KGRACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8220 / $1.5400 | Buy Now |
DISTI #
13M7183
|
Newark | Mlcc Capacitor, 3900Pf, 2Kv, X7R, 10%, 1812, Full Reel, Capacitance:3900Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C392KGRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.8860 | Buy Now |
DISTI #
C1812C392KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C392KGRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7381 / $0.8858 | Buy Now |
DISTI #
45AC6954
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 45AC6954) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.0200 / $1.6100 | Buy Now |
DISTI #
80-C1812C392KGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3.9nF X7R 1812 0.1 RoHS: Compliant | 769 |
|
$0.6200 / $1.5100 | Buy Now |
DISTI #
C1812C392KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3.9nF X7R 1812 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 25500 In Stock |
|
$0.6100 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C392KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C392KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 43 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |