Part Details for C1812C683G1GACT100 by KEMET Corporation
Overview of C1812C683G1GACT100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C683G1GACT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C683G1GACT100
|
Avnet Abacus | Cap Cer SMD 1812 68nF 2% 100V C0G T&R - Tape and Reel (Alt: C1812C683G1GACT100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |