Part Details for C1812F105M1RAC7800 by KEMET Corporation
Overview of C1812F105M1RAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812F105M1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812F105M1RAC7800TR-ND
|
DigiKey | CAP CER 1UF 100V X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4112 | Buy Now |
DISTI #
C1812F105M1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF X7R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6900 | Buy Now |
DISTI #
C1812F105M1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812F105M1RAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812F105M1RAC7800
C1812F105M1RAC7800 CAD Models
C1812F105M1RAC7800 Part Data Attributes
|
C1812F105M1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812F105M1RAC7800
KEMET Corporation
Cap,Ceramic,1uF,100VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,1812 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for C1812F105M1RAC7800
This table gives cross-reference parts and alternative options found for C1812F105M1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812F105M1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B105M101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Walsin Technology Corporation | C1812F105M1RAC7800 vs 1812B105M101CG |