-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8297
|
Newark | Cap, 0.33Μf, 500V, 10%, X7R, 1812, Capacitance:0.33Μf, Voltage Rating:500V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C1812X334KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3100 |
|
$0.6500 / $1.0800 | Buy Now |
DISTI #
32X9261
|
Newark | .330Uf 500V Rohs Compliant: Yes |Kemet C1812X334KCRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.6560 | Buy Now |
DISTI #
C1812X334KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 500 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X334KCRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5463 / $0.6556 | Buy Now |
DISTI #
80-C1812X334KCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% Flex Soft RoHS: Compliant | 5513 |
|
$0.4680 / $1.2900 | Buy Now |
DISTI #
V72:2272_08998769
|
Arrow Electronics | Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 Flexible Termination 125°C Low ESR Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 83 |
|
$0.4171 / $0.4312 | Buy Now |
DISTI #
60233992
|
Verical | Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 Flexible Termination 125°C Low ESR Medical T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2146 | Americas - 83 |
|
$0.4171 / $0.4241 | Buy Now |
DISTI #
C1812X334KCRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 500V 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 10 In Stock |
|
$0.7900 | Buy Now |
DISTI #
C1812X334KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 99500 In Stock |
|
$0.4630 / $0.5620 | Buy Now |
DISTI #
C1812X334KCRACTU
|
TME | Capacitor: ceramic, MLCC, 330nF, 500V, X7R, ±10%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.3840 | RFQ |
DISTI #
C1812X334KCRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.33 uF, 500 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: C1812X334KCRAC7800) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | 7500 |
|
$0.0280 / $0.0467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X334KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X334KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X334KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X334KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812W334KCRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X334KCRACTU vs C1812W334KCRAL7800 |
C1812W334KCRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812X334KCRACTU vs C1812W334KCRAC7800 |