Part Details for C19LHGN515P-15-6F by L-com Inc
Overview of C19LHGN515P-15-6F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C19LHGN515P-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5838
|
Newark | Power Cord, Nema 5-15P-Iec C19, 6 , 15A, Connector To Connector:Nema 5-15P-Hg To Iec 60320 C19, Cable Length - Metric:1.83M, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft |L-Com C19LHGN515P-15-6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8900 | Buy Now |
DISTI #
5073-C19LHGN515P-15-6F-ND
|
DigiKey | LCKC19 - HG NEMA 5-15P, 15A, 125 Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.4309 / $44.0200 | Buy Now |
DISTI #
74001586
|
RS | LCKC19 HG NEMA 5 15P, 15A, 125V, 6ft | L-com C19LHGN515P-15-6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8900 | RFQ |
|
Onlinecomponents.com | LCKC19 - HG NEMA 5-15P, 15A, 125V, 6ft | 0 |
|
$32.4200 / $42.8600 | Buy Now |
DISTI #
C19LHGN515P-15-6F
|
L-com US | The L-com C19LHGN515P-15-6F is a IEC LOCK C19 to HG NEMA 5-15P power cord used in critical Infrastructure, hospitals, internet providers, and power station markets. This lock cord comes with an IEC LOCK C19 connector which gives better security against accidental disconnection in the case of tension or vibration. The power cord supplies a current of 15 A and is suitable for connecting critical equipment to the power source. The C19LHGN515P-15-6F power cord can fit in any standard port and contains a push/pull locking mechanism to prevent accidental disconnect which could cost companies thousands of dollars. This push-lock cord comes with a 125 V rating and is suitable for IT techs, offices, server room installers, and maintainers. The L-com push lock cord has a 6-feet length and is primarily designed to use with monitors, scanners, printers, server rooms for PCs or PDUs and other devices that use a 3-pin connector. This IEC LOCK power cord is vibration resistant and is a perfect replacement for your lost, damaged, or inadequate cord. L-com has the largest in-stock selection of 15 A power cords with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect C19 to HG NEMA 5-15P power cord for your requirement. Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.1400 / $36.8900 | Buy Now |