Part Details for C1F003EES by Hammond Power Solutions
Overview of C1F003EES by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1F003EES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R6225
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:3Kva, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F003EES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$992.4600 / $1,023.6600 | Buy Now |
DISTI #
70602709
|
RS | Transformer, Potted, 1PH, 3KVA, 120/240Vi, 120/240Vo | Hammond Power Solutions C1F003EES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$609.5000 | Buy Now |