Part Details for C1F010LES by Hammond Power Solutions
Overview of C1F010LES by Hammond Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1F010LES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2719
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:10Kva, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F010LES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2,189.0500 | Buy Now |
DISTI #
70191806
|
RS | TRANSFORMER, DISTRIBUTION , ENCAPSULATED, 240/480V IN, 120/240V OUT, 10KVA | Hammond Power Solutions C1F010LES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2,110.3100 | Buy Now |
DISTI #
3679872
|
element14 Asia-Pacific | Wall Mount Transformer Type:Encapsulated Isolation RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$1,361.4677 | Buy Now |
DISTI #
3679872
|
Farnell | Wall Mount Transformer Type: Encapsulated Isolation RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 4 |
|
$2,216.2687 | Buy Now |