Part Details for C1T2.5 by Bel Fuse
Overview of C1T2.5 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C1T2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surface Mount Slow Blow Chip Fuse RoHS: Compliant |
393170 In Stock |
|
$0.1226 / $0.1354 | Buy Now |
DISTI #
000000000005247563
|
Sager | Surface Mount Fuses Min Qty: 5000 | 0 |
|
$0.1136 / $0.1392 | Buy Now |
|
Master Electronics | Surface Mount Slow Blow Chip Fuse RoHS: Compliant |
393170 In Stock |
|
$0.1226 / $0.1354 | Buy Now |
Part Details for C1T2.5
C1T2.5 CAD Models
C1T2.5 Part Data Attributes
|
C1T2.5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C1T2.5
Bel Fuse
Electric Fuse, Slow Blow, 2.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |