Part Details for C1WH6 by Panduit Corp
Overview of C1WH6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6402
|
Newark | Wiring Duct Cover, White, 31.8Mm W, 1.83M L, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:White, External Length:1.8M, External Width:31.8Mm, External Height:8.9Mm, Product Range:Type C Series, Colour:White Rohs Compliant: Yes |Panduit C1WH6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$1.2300 / $1.4700 | Buy Now |
DISTI #
298-18095-ND
|
DigiKey | COVER DUCT 1" PVC WHITE 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1240 In Stock |
|
$7.5144 / $8.9700 | Buy Now |
DISTI #
C1WH6
|
Avnet Americas | Cable Accessories Duct Cover Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: C1WH6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9778 | Buy Now |
DISTI #
96B6402
|
Avnet Americas | Cable Accessories Duct Cover Polyvinyl Chloride White - Bulk (Alt: 96B6402) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 678 Partner Stock |
|
$1.3200 / $1.4700 | Buy Now |
DISTI #
644-C1WH6
|
Mouser Electronics | Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
70333406
|
RS | Type C Wiring Duct Cover, PVC, 1"W x 6, White, Panduct PanelMax Series | Panduit C1WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Linear Foot | 3606 |
|
$1.4400 / $1.6200 | Buy Now |
|
Bisco Industries | 1002 |
|
Buy Now | ||
DISTI #
PANC1WH6
|
Heilind Electronics | DUCT COVER, PVC, 1W X 6', WHITE | Americas - 3051 in Stock |
|
$1.2500 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 31.8 mm - 8.9 mm. RoHS: Compliant |
270 In Stock 147822 Factory Stock |
|
$1.4200 / $1.6400 | Buy Now |
DISTI #
C1WH6
|
TTI | Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 222 In Stock |
|
$1.3300 / $1.4400 | Buy Now |