Part Details for C20-C132-15-6F by L-com Inc
Overview of C20-C132-15-6F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20-C132-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7026
|
Newark | Split Pwr Cord, Iec C20-Iec C13, 15A, 6 , Connector To Connector:Iec 60320 C20 To 2X Iec 60320 C13, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft |L-Com C20-C132-15-6F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.5100 | Buy Now |
DISTI #
5073-C20-C132-15-6F-ND
|
DigiKey | C20 - 2C13 SPLIT POWER CORD, 15A Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0008 / $22.3800 | Buy Now |
DISTI #
73604894
|
RS | C20 2C13 Split Power Cord15A250V6 FT- | L-com C20-C132-15-6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$17.3900 | Buy Now |
|
Onlinecomponents.com | C20 - 2C13 Split Power Cord, 15A, 250V, 6 FT | 0 |
|
$15.2700 / $20.2100 | Buy Now |
DISTI #
77733238
|
Verical | C20-C132-15-6F Min Qty: 6 Package Multiple: 1 | Americas - 233 |
|
$13.7381 / $17.3900 | Buy Now |
DISTI #
4079682
|
element14 Asia-Pacific | SPLIT PWR CORD, IEC C20-IEC C13, 15A, 6 RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$21.2007 | Buy Now |
DISTI #
4079682
|
Farnell | SPLIT PWR CORD, IEC C20-IEC C13, 15A, 6 RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 2 Days Container: Each | 3 |
|
$24.5244 | Buy Now |
DISTI #
C20-C132-15-6F
|
L-com US | L-Com’s C20 - 2C13 Split Power Cord C20-C132-15-6F is in stock and ready to ship on the same day of order. The 14AWG 6FT black power cord is designed to save space in crowded racks and enclosures. These 6 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the C20 - 2C13 Split Power Cord. The 6 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a C20 - 2C13 Split Power Cord with 15A, 250V and 6 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our C20-C132-15-6F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your C20 - 2C13 split power cord will be exact to spec. The split power cord C20-C132-15-6F from L-Com comes in multiple lengths that provide design flexibility. The 6ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your C20 - 2C13 Split Power Cord C20-C132-15-6F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 233 |
|
$13.7400 / $17.3900 | Buy Now |