-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9945
|
Newark | Cap, 47Μf, 4V, 20%, X6S, 0805, Capacitance:47Μf, Voltage Rating:4V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:C Series Tdk, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Tdk C2012X6S0G476M125AC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1616 |
|
$0.2080 / $0.5290 | Buy Now |
DISTI #
12T1920
|
Newark | Mlcc,0805,x6S,4V,47Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X6S0G476M125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5989-1-ND
|
DigiKey | CAP CER 47UF 4V X6S 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255953 In Stock |
|
$0.1205 / $0.5400 | Buy Now |
DISTI #
C2012X6S0G476M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X6S0G476M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1458 / $0.1602 | Buy Now |
DISTI #
C2012X6S0G476M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X6S0G476M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1304 / $0.1451 | Buy Now |
DISTI #
C2012X6S0G476M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X6S0G476M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
810-C2012X6S0G476M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4V 47uF X6S 20% T: 1.25mm RoHS: Compliant | 8731 |
|
$0.1400 / $0.5400 | Buy Now |
DISTI #
V72:2272_06581353
|
Arrow Electronics | Cap Ceramic 47uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1700 |
|
$0.1208 / $0.2091 | Buy Now |
|
Future Electronics | C Series 0805 47 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
32686900
|
Verical | Cap Ceramic 47uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 5450 |
|
$0.1184 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X6S0G476M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X6S0G476M125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X6S0G476M125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X6S0G476M125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASA21GBC6476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C2012X6S0G476M125AC vs MSASA21GBC6476MTNA01 |