-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4382
|
Newark | Cap, 0.1Uf, 250V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:C Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk C2012X7T2E104K125AA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 113365 |
|
$0.0770 / $0.0830 | Buy Now |
DISTI #
95Y0069
|
Newark | Cap, 0.1Uf, 250V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:C Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk C2012X7T2E104K125AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29364 |
|
$0.0580 | Buy Now |
DISTI #
51T2714
|
Newark | Mlcc,0805,x7T,250V,0.1Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X7T2E104K125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.0990 | Buy Now |
DISTI #
445-C2012X7T2E104K125AACT-ND
|
DigiKey | CAP CER 0.1UF 250V X7T 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211070 In Stock |
|
$0.0660 / $0.3700 | Buy Now |
DISTI #
95Y0069
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7T, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 26479 Partner Stock |
|
$0.1130 / $0.3430 | Buy Now |
DISTI #
C2012X7T2E104K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7T2E104K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0853 | Buy Now |
DISTI #
C2012X7T2E104K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7T2E104K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0799 / $0.0877 | Buy Now |
DISTI #
810-C2012X7T2E104KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 0.1uF X7T 10% T: 1.25mm | 29201 |
|
$0.0660 / $0.3500 | Buy Now |
DISTI #
V36:1790_06581637
|
Arrow Electronics | Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 0805 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2231 | Americas - 12000 |
|
$0.0555 | Buy Now |
DISTI #
V72:2272_06581637
|
Arrow Electronics | Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 0805 125°C T/R Min Qty: 963 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2219 Container: Cut Strips | Americas - 2006 |
|
$0.0856 / $0.1038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X7T2E104K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7T2E104K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |