Part Details for C20ALGR5470AASK by KEMET Corporation
Overview of C20ALGR5470AASK by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for C20ALGR5470AASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5947
|
Newark | Cap, Film, Pp, 47Uf, 1.4Kv, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:47Μf, Capacitance Tolerance:± 10%, Typical Applications:Single-Phase Pfc, Capacitor Mounting:Stud Mount - M12, Peak Current:-Rohs Compliant: Yes |Kemet C20ALGR5470AASK Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.6900 / $145.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$245.0300 / $259.4400 | Buy Now |
DISTI #
32908191
|
Verical | Cap Film 47uF 1400V PP 10%( 65 X 247mm) Stud Mount Aluminum Cylindrical Can 0.0019 Ohm 70°C Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$237.2300 / $251.1800 | Buy Now |
DISTI #
C20ALGR5470AASK
|
TME | Capacitor: polypropylene, Body dim: Ø65x247mm, 47uF, ±10%, 55A Min Qty: 1 | 1 |
|
$252.3000 | Buy Now |
DISTI #
KEMET C20ALGR5470AASK
|
PEI Genesis | Film Capacitor | 11 |
|
Buy Now | |
DISTI #
C20ALGR5470AASK
|
Avnet Abacus | Power Film Capacitor, 47 uF, 640 V, 1.4 kV, � 10%, Metallized PP, Can, Stud Mount (Alt: C20ALGR5470AASK) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C20ALGR5470AASK
C20ALGR5470AASK CAD Models
C20ALGR5470AASK Part Data Attributes
|
C20ALGR5470AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C20ALGR5470AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1400V, 10% +Tol, 10% -Tol, 47uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.9 mΩ | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 640 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Reference Standard | IEC61071 | |
Ripple Current | 55000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28 mm | |
Terminal Shape | BINDING POST |