Part Details for C212G103K3AA31A by Xiamen Faratronic Co Ltd
Overview of C212G103K3AA31A by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C212G103K3AA31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS10N/400-T-F
|
Maritex | Polyester capacitor, 10nF, 400V, 10%, -55+105deg.C, 9.8x6.9x3.9mm, p=7.5mm Min Qty: 1 Package Multiple: 1 | 6199 |
|
$0.0330 / $0.0780 | Buy Now |