Part Details for C22-DL-B-K10-24 by Eaton Corporation
Overview of C22-DL-B-K10-24 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22-DL-B-K10-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9693
|
Newark | Pushbutton Switch, Spst, 4A, 24V, Screw, Product Range:Rmq Compact C22 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Bluerohs Compliant: No |Eaton C22-DL-B-K10-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for C22-DL-B-K10-24
C22-DL-B-K10-24 CAD Models
C22-DL-B-K10-24 Part Data Attributes
|
C22-DL-B-K10-24
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C22-DL-B-K10-24
Eaton Corporation
Pushbutton Switch,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Eaton | |
Switch Type | PUSHBUTTON SWITCH |