Part Details for C22-DL-W-K10-24-P1 by Eaton Cutler-Hammer
Overview of C22-DL-W-K10-24-P1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22-DL-W-K10-24-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1066
|
Newark | Pb Sw, Illum, Spst-No, White, Connector, Product Range:Rmq Compact C22 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Contact Current Ac Max:4A Rohs Compliant: No |Eaton Cutler Hammer C22-DL-W-K10-24-P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.9200 | Buy Now |
DISTI #
71103684
|
RS | Illuminated Pushbutton, Silver Bezel, White, 24V, 1NC, 0.2m M12A, C22 Series | Eaton - Cutler Hammer C22-DL-W-K10-24-P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$247.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.1400 / $168.7800 | Buy Now |