Part Details for C2203 by Eaton Corporation
Overview of C2203 by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2203
|
Avnet Americas | Connector Feed Through 1 Position Flange Mount 3/8inch UNC-2A Carton - Bulk (Alt: C2203) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $13.8450 | Buy Now |
DISTI #
504-C2203
|
Mouser Electronics | Fuse Holder Accessories 3/8" Feed Thru, Black RoHS: Compliant | 57 |
|
$13.3600 / $25.6000 | Buy Now |
DISTI #
V99:2348_27357825
|
Arrow Electronics | Fuse Terminal Block 250A 1000VDC/1000VAC Stud Box Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2312 | Americas - 40 |
|
$12.5000 / $14.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$12.6700 | Buy Now |
DISTI #
67561352
|
Verical | Fuse Terminal Block 250A 1000VDC/1000VAC Stud Box Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 40 |
|
$12.5000 / $14.7700 | Buy Now |
DISTI #
C2203
|
TTI | Fuse Holder Accessories 3/8" Feed Thru, Black Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 40 In Stock |
|
$13.6600 / $18.4000 | Buy Now |
DISTI #
C2203
|
Avnet Americas | Connector Feed Through 1 Position Flange Mount 3/8inch UNC-2A Carton - Bulk (Alt: C2203) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $13.8450 | Buy Now |