Part Details for C2220C154KBRAC7800 by KEMET Corporation
Overview of C2220C154KBRAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C154KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15235-1-ND
|
DigiKey | CAP CER 0.15UF 630V X7R 2220 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1884 In Stock |
|
$0.5123 / $1.5000 | Buy Now |
DISTI #
C2220C154KBRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 0.15uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 20000 In Stock |
|
$0.4970 / $0.5850 | Buy Now |
|
NexGen Digital | 699 |
|
RFQ | ||
DISTI #
C2220C154KBRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C2220C154KBRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |