-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3554
|
Newark | Cap, 0.15Μf, 630V, 10%, X7R, 2220, Capacitance:0.15Μf, Voltage Rating:630V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperaturerohs Compliant: Yes |Kemet C2220C154KBRACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4802 |
|
$0.6880 / $1.5400 | Buy Now |
DISTI #
86AC7069
|
Newark | .150Uf 630V Rohs Compliant: Yes |Kemet C2220C154KBRACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.6840 | Buy Now |
DISTI #
399-16810-1-ND
|
DigiKey | CAP CER 2220 150NF 630V X7R 10% Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.5189 / $1.5200 | Buy Now |
DISTI #
C2220C154KBRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 630 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C154KBRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.4650 | Buy Now |
DISTI #
80-C2220C154KBRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 2220 10% AEC-Q200 RoHS: Compliant | 860 |
|
$0.5080 / $1.5200 | Buy Now |
DISTI #
C2220C154KBRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 2220 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 283000 In Stock |
|
$0.5030 / $0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C154KBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C154KBRACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |